This 0.47uF film capacitor is rated for 1000VDC and 480VAC with a 10% tolerance. It has a high ESR of 0.0037 and is designed for snubber applications. The capacitor operates between -40°C and 85°C and is mounted through a radial lead. It measures 32 X 18 X 33 in size.
Illinois Capacitor 474PSB102K2H technical specifications.
| Capacitance | 0.47uF |
| Voltage | 1000VDC|480VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 480VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0037Ohm |
| Type | Snubber |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 32 X 18 X 33mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 474PSB102K2H to view detailed technical specifications.
No datasheet is available for this part.