The 474PSB700K2H is a 0.47uF film capacitor with a DC rated voltage of 700VDC and an AC rated voltage of 420VAC. It has a tolerance of 10% and a negative capacitance tolerance of -10%. The capacitor is designed for snubber applications and has an ESR of 0.0046. It is rated for operation between -40°C and 85°C and is available in a through hole radial mount package.
Illinois Capacitor 474PSB700K2H technical specifications.
| Capacitance | 0.47uF |
| Voltage | 700VDC|420VAC |
| Tolerance | 10% |
| DC Rated Voltage | 700VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 420VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0046Ohm |
| Type | Snubber |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 32 X 15 X 24.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 474PSB700K2H to view detailed technical specifications.
No datasheet is available for this part.