The 475AXZ050M is a polarized aluminum electrolytic capacitor with a capacitance of 4.7uF and a DC rated voltage of 50V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is designed for surface mount applications and has dimensions of 5.3mm in width, 6mm in length, and 5.8mm in height.
Illinois Capacitor 475AXZ050M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.3 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 4.7 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | AXZ(50 V) |
| Height | 5.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 475AXZ050M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.