This non-polarized aluminum electrolytic capacitor has a capacitance of 4.7uF and a DC rated voltage of 50V. It is designed for through hole mounting and has a maximum operating temperature of 85 degrees Celsius. The capacitor's minimum operating temperature is -40 degrees Celsius, and it is part of the BPA series. The Illinois Capacitor 475BPA050M is a standard aluminum electrolytic capacitor.
Illinois Capacitor 475BPA050M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 16 |
| Polarity | NON-POLARIZED |
| Capacitance | 4.7 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | BPA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 475BPA050M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.