This aluminum electrolytic capacitor has a capacitance of 4.7uF and a DC rated voltage of 400VDC. It has a tolerance of 20% and an ESR of 70.547. The capacitor is designed for through hole mounting with a radial termination style. It has a lifetime of 1000 and can operate between -40°C and 85°C.
Illinois Capacitor 475CKS400MCC technical specifications.
| Capacitance | 4.7uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 70.547Ohm |
| Ripple Current | 60mA |
| Leakage Current | 96.4@2MinuA |
| Lifetime | 1000h |
| Size | 10 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 475CKS400MCC to view detailed technical specifications.
No datasheet is available for this part.