Illinois Capacitor 475CKS450MCC technical specifications.
| Capacitance | 4.7uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 70.547Ohm |
| Ripple Current | 60mA |
| Leakage Current | 103.45@2MinuA |
| Lifetime | 1000h |
| Size | 10 X 18mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 475CKS450MCC to view detailed technical specifications.
No datasheet is available for this part.