The 475MABA04KHM film capacitor from Illinois Capacitor features a capacitance of 4.7uF, a voltage rating of 350VDC, and a tolerance of 10%. It has a dielectric of polypropylene (PP) and is designed for motor run and power supply applications. The capacitor operates within a temperature range of -40°C to 100°C and is mounted through a hole with a radial termination style.
Illinois Capacitor 475MABA04KHM technical specifications.
| Capacitance | 4.7uF |
| Voltage | 350VDC |
| Tolerance | 10% |
| DC Rated Voltage | 350VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Type | Motor Run and Power Supply |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 32 X 14 X 28mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 475MABA04KHM to view detailed technical specifications.
No datasheet is available for this part.