Cap Film 4.7uF 400V PP 10% (32 X 22 X 37mm) Radial 0.0021 Ohm 100°C Bulk
Illinois Capacitor 475PHB400K4H technical specifications.
| Capacitance | 4.7uF |
| Voltage | 400VDC|250VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0021Ohm |
| Type | Power Film |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 32 X 22 X 37mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 475PHB400K4H to view detailed technical specifications.
No datasheet is available for this part.