The 475RMR100KCC is a 4.7uF aluminum electrolytic capacitor with a rated voltage of 100VDC and a tolerance of 10%. It has an ESR of 28.2 and a ripple current of 50. The capacitor has a leakage current of 14uA at 2 minutes and a lifetime of 1000 hours. It is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 2.5mm. The operating temperature range is -40 to 105 degrees Celsius.
Illinois Capacitor 475RMR100KCC technical specifications.
| Capacitance | 4.7uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| ESR | 28.2Ohm |
| Ripple Current | 50mA |
| Leakage Current | 14@2MinuA |
| Lifetime | 1000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 475RMR100KCC to view detailed technical specifications.
No datasheet is available for this part.