The 476CKR063MSJ is a 47uF aluminum electrolytic capacitor with a rated voltage of 63VDC and a tolerance of 20%. It has a standard ESR type and a terminal pitch of 3.5mm. The capacitor is designed for through-hole mounting and has a radial termination style. It operates within a temperature range of -40°C to 85°C and has a lifetime of 1000 hours.
Illinois Capacitor 476CKR063MSJ technical specifications.
| Capacitance | 47uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 3.527Ohm |
| Ripple Current | 180mA |
| Leakage Current | 88.83@1Min|29.61@2MinuA |
| Lifetime | 1000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 476CKR063MSJ to view detailed technical specifications.
No datasheet is available for this part.