The 476CKR400MCC is a 47uF aluminum electrolytic capacitor with a rated voltage of 400VDC and a tolerance of 20%. It features a standard ESR type and a maximum operating temperature of 85 degrees Celsius. The capacitor is designed for through hole mounting with a radial termination style and a cylindrical can construction. It has a lifetime of 1000 hours and a leakage current of 604 microamps at two minutes.
Illinois Capacitor 476CKR400MCC technical specifications.
| Capacitance | 47uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 7.055Ohm |
| Ripple Current | 270mA |
| Leakage Current | 604@2MinuA |
| Lifetime | 1000h |
| Size | 16 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 476CKR400MCC to view detailed technical specifications.
No datasheet is available for this part.