This 47uF electrolytic capacitor has a rated voltage of 100VDC and a tolerance of 20%. It features a standard ESR and a maximum operating temperature of 85 degrees Celsius. The capacitor is designed for through hole mounting with a radial termination style. It measures 10 by 12.5 millimeters in size and has a cylindrical can construction with an aluminum can. The capacitor is rated for a minimum operating temperature of -40 degrees Celsius.
Illinois Capacitor 476CKS100MCC technical specifications.
| Capacitance | 47uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 2.822Ohm |
| Ripple Current | 230mA |
| Leakage Current | 141@1Min|47@2MinuA |
| Lifetime | 1000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 476CKS100MCC to view detailed technical specifications.
No datasheet is available for this part.