The 476CKS100MSA is a 47uF aluminum electrolytic capacitor with a rated voltage of 100VDC and a tolerance of 20%. It has a standard ESR type and a maximum operating temperature of 85 degrees Celsius. The capacitor is designed for through hole mounting with a radial termination style and a cylindrical can construction. It has a lifetime of 1000 hours and a leakage current of 141 microamps at one minute and 47 microamps at two minutes.
Illinois Capacitor 476CKS100MSA technical specifications.
| Capacitance | 47uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 2.822Ohm |
| Ripple Current | 230mA |
| Leakage Current | 141@1Min|47@2MinuA |
| Lifetime | 1000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 476CKS100MSA to view detailed technical specifications.
No datasheet is available for this part.