The 476CKS160MLUCC is a 47uF aluminum electrolytic capacitor with a maximum operating voltage of 160VDC and a tolerance of 20%. It features a standard ESR and a maximum ripple current of 210. The capacitor is designed for through hole mounting with a radial termination style and a cylindrical can construction. It operates within a temperature range of -40 to 85 degrees Celsius.
Illinois Capacitor 476CKS160MLUCC technical specifications.
| Capacitance | 47uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| ESR | 5.291Ohm |
| Ripple Current | 210mA |
| Leakage Current | 265.6@2MinuA |
| Lifetime | 1000h |
| Size | 10 X 21mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 476CKS160MLUCC to view detailed technical specifications.
No datasheet is available for this part.