Illinois Capacitor 476CKS250MNUSI technical specifications.
| Capacitance | 47uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| ESR | 5.291Ohm |
| Ripple Current | 270mA |
| Leakage Current | 392.5@2MinuA |
| Lifetime | 1000h |
| Size | 13 X 21mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 476CKS250MNUSI to view detailed technical specifications.
No datasheet is available for this part.