The 476TMA250M is a polarized aluminum electrolytic capacitor with a capacitance of 47uF and a DC rated voltage of 250V. It operates within a temperature range of -40 to 105 degrees Celsius. This component is designed for through-hole mounting and is part of the TMA series.
Illinois Capacitor 476TMA250M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 31 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 250 |
| Series | TMA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 476TMA250M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.