Aluminum electrolytic capacitor with 47µF capacitance and 50V DC rated voltage. Features a 20% capacitance tolerance, 85°C maximum operating temperature, and -40°C minimum operating temperature. This polarized capacitor has an ESR of 4.2328 Ohms, ripple current capability of 140mA, and a lifespan of 2000 hours at 85°C. Dimensions are 6.3 x 16mm with axial terminals.
Illinois Capacitor 476TTA050M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Manufacturer Series | TTA |
| Capacitance | 47 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | TTA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 476TTA050M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.