This aluminum electrolytic capacitor has a capacitance of 47uF and a DC rated voltage of 50V. It operates within a temperature range of -40 to 85 degrees Celsius. The capacitor is polarized and has two terminals. It is part of the TTA series, designed for 50V applications.
Illinois Capacitor 476TTA050MPX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 16 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | TTA (50 V) |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 476TTA050MPX to view detailed technical specifications.
No datasheet is available for this part.