This 47uF electrolytic capacitor has a rated voltage of 250VDC and a tolerance of 20%. It features a low ESR type and a maximum impedance of 1.08 ohms at 20°C and 100Hz. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is designed for through hole mounting and has a terminal pitch of 5mm. The operating temperature range is -40°C to 105°C.
Illinois Capacitor 476TXK250MSH technical specifications.
| Capacitance | 47uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| ESR | 5.291Ohm |
| Ripple Current | 550mA |
| Leakage Current | 715@2MinuA |
| Lifetime | 5000h |
| Size | 12.5 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 1.08@20°C@100HzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 476TXK250MSH to view detailed technical specifications.
No datasheet is available for this part.