The 476TXK400MCC is a 47uF aluminum electrolytic capacitor with a DC rated voltage of 400VDC and a tolerance of 20%. It features a low ESR of 8.466 and a ripple current of 560. The capacitor has a lifetime of 5000 hours and is constructed with an aluminum cylindrical can. It is designed for through hole mounting with a radial termination style and a terminal pitch of 7.5mm.
Illinois Capacitor 476TXK400MCC technical specifications.
| Capacitance | 47uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 8.466Ohm |
| Ripple Current | 560mA |
| Leakage Current | 1138@2MinuA |
| Lifetime | 5000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 1@20°C@100HzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 476TXK400MCC to view detailed technical specifications.
No datasheet is available for this part.