This 16VDC electrolytic capacitor has a capacitance of 470uF with a tolerance of 20%. It features an ESR of 0.015 and a ripple current of 9750. The capacitor is designed for organic electrolytes and has a lifetime of 2000 hours. It is available in a through-hole radial package with a terminal pitch of 5mm. The operating temperature range is from -55°C to 105°C.
Illinois Capacitor 477AFX016M technical specifications.
| Capacitance | 470uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 0.015Ohm |
| Ripple Current | 9750mA |
| Leakage Current | 640@2MinuA |
| Lifetime | 2000h |
| Size | 12.5 X 22mm |
| Type | Organic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 477AFX016M to view detailed technical specifications.
No datasheet is available for this part.