The Illinois Capacitor 477AXZ025M is a polarized aluminum electrolytic capacitor with a capacitance of 470uF and a DC rated voltage of 25V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is designed for surface mount applications and has dimensions of 10.3mm in width, 11mm in length, and 10.2mm in height.
Illinois Capacitor 477AXZ025M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 10.3 |
| Length | 11 |
| Polarity | POLARIZED |
| Manufacturer Series | AXZ |
| Capacitance | 470 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | AXZ(25 V) |
| Height | 10.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 477AXZ025M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.