The 477CKE010MST is a 470uF aluminum electrolytic capacitor with a 10VDC working voltage and 20% capacitance tolerance. It has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor's ESR is 0.7055 and its ripple current is 260. It has a leakage current of 141uA at 1 minute and 47uA at 2 minutes. The capacitor's lifetime is 2000 hours and it operates between -40°C and 105°C.
Illinois Capacitor 477CKE010MST technical specifications.
| Capacitance | 470uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.7055Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 260mA |
| Leakage Current | 141@1Min|47@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 477CKE010MST to view detailed technical specifications.
No datasheet is available for this part.