Aluminum electrolytic capacitor with 470µF capacitance and 35V DC rated voltage. Features a 20% capacitance tolerance and a maximum operating temperature of 105°C, with a minimum of -55°C. This polarized radial component offers a 5mm pitch, 0.423 Ohm ESR, and 450mA ripple current capability, designed for 2000 hours of operation. Dimensions are 10 x 16mm.
Illinois Capacitor 477CKE035M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Manufacturer Series | CKE |
| Capacitance | 470 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 477CKE035M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.