Aluminum electrolytic capacitor, polarized, with a capacitance of 470µF and a DC rated voltage of 50V. This non-solid, through-hole mount component features radial leads and operates within a temperature range of -55°C to 105°C. Designed for general applications, it offers two terminals for connection.
Illinois Capacitor 477CKE050M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Manufacturer Series | CKE |
| Capacitance | 470 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 477CKE050M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.