This aluminum cylindrical can electrolytic capacitor features a capacitance of 470uF and a DC rated voltage of 50VDC with a tolerance of 20%. It has an ESR of 0.353 and a ripple current of 850. The leakage current is 705uA at 1 minute and 235uA at 2 minutes. It is designed for through hole mounting with a radial termination style. The operating temperature range is from -40 to 85 degrees Celsius.
Illinois Capacitor 477CKR050MCC technical specifications.
| Capacitance | 470uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 0.353Ohm |
| Ripple Current | 850mA |
| Leakage Current | 705@1Min|235@2MinuA |
| Lifetime | 1000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 477CKR050MCC to view detailed technical specifications.
No datasheet is available for this part.