The 477CKS010MCC is a 10VDC aluminum electrolytic capacitor with a capacitance of 470uF and a tolerance of 20%. It features a standard ESR type and a maximum operating temperature of 85 degrees Celsius. The capacitor is designed for through-hole mounting with a radial termination style and a terminal pitch of 2.5mm. It has a lifetime of 1000 hours and a leakage current of 141uA at 1 minute and 47uA at 2 minutes.
Illinois Capacitor 477CKS010MCC technical specifications.
| Capacitance | 470uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.705Ohm |
| Ripple Current | 370mA |
| Leakage Current | 141@1Min|47@2MinuA |
| Lifetime | 1000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 477CKS010MCC to view detailed technical specifications.
No datasheet is available for this part.