The 477CKS025MCC is an aluminum cylindrical can electrolytic capacitor with a capacitance of 470uF and a working voltage of 25VDC. It has a tolerance of 20% and an ESR of 0.494. The capacitor is designed for through hole mounting with a radial termination style. It operates within a temperature range of -40°C to 85°C.
Illinois Capacitor 477CKS025MCC technical specifications.
| Capacitance | 470uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.494Ohm |
| Ripple Current | 545mA |
| Leakage Current | 352.5@1Min|117.5@2MinuA |
| Lifetime | 1000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 477CKS025MCC to view detailed technical specifications.
No datasheet is available for this part.