The Illinois Capacitor 477CKS063MSH is an aluminum electrolytic capacitor with a capacitance of 470uF and a DC rated voltage of 63VDC. It has a tolerance of 20% and a lifetime of 1000 hours. The capacitor is designed for through-hole mounting with a radial termination style. It operates within a temperature range of -40°C to 85°C.
Illinois Capacitor 477CKS063MSH technical specifications.
| Capacitance | 470uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.353Ohm |
| Ripple Current | 900mA |
| Leakage Current | 888.3@1Min|296.1@2MinuA |
| Lifetime | 1000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 477CKS063MSH to view detailed technical specifications.
No datasheet is available for this part.