The 477LBA250M2BH is an aluminum electrolytic capacitor with a maximum operating temperature of 85 degrees Celsius. It features a polarized design and a capacitance of 470 microfarads. This through-hole capacitor is rated for a DC voltage of 250 volts and is part of the LBA series from Illinois Capacitor.
Illinois Capacitor 477LBA250M2BH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 50 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 250 |
| Series | LBA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 477LBA250M2BH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.