This 470uF aluminum electrolytic capacitor has a rated voltage of 160VDC and a tolerance of 20%. It features a standard ESR type and a snap-in termination style. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is designed for through-hole mounting and has a size of 22 x 30mm.
Illinois Capacitor 477LMB160M2BD technical specifications.
| Capacitance | 470uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 160VDC |
| ESR | 0.5291055Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1510mA |
| Leakage Current | 1504@5MinuA |
| Lifetime | 3000h |
| Size | 22 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 477LMB160M2BD to view detailed technical specifications.
No datasheet is available for this part.