The 477LMU450M2EG is an aluminum electrolytic capacitor with a capacitance of 470uF and a DC rated voltage of 450VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 0.70547. The capacitor is designed for through-hole mounting and has a size of 35 x 45mm. It operates within a temperature range of -40 to 105 degrees Celsius.
Illinois Capacitor 477LMU450M2EG technical specifications.
| Capacitance | 470uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.70547Ohm |
| Ripple Current | 1760mA |
| Leakage Current | 2000@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 477LMU450M2EG to view detailed technical specifications.
No datasheet is available for this part.