This 10VDC electrolytic capacitor has a capacitance of 4700uF with a tolerance of 20%. It features a low ESR of 0.0847 and a high ripple current of 1280. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It can operate over a temperature range of -55°C to 105°C and is suitable for through-hole mounting.
Illinois Capacitor 478CKE010MSH technical specifications.
| Capacitance | 4700uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.0847Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1280mA |
| Leakage Current | 1410@1Min|470@2MinuA |
| Lifetime | 2000h |
| Size | 12.5 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 478CKE010MSH to view detailed technical specifications.
No datasheet is available for this part.