This 16V aluminum electrolytic capacitor has a capacitance of 4700uF with a tolerance of 20%. It has a DC rated voltage of 16V and an ESR of 0.0741. The capacitor is designed for through hole mounting with a radial termination style. It operates within a temperature range of -55 to 105 degrees Celsius.
Illinois Capacitor 478CKE016MSQ technical specifications.
| Capacitance | 4700uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.0741Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1310mA |
| Leakage Current | 2256@1Min|752@2MinuA |
| Lifetime | 2000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 478CKE016MSQ to view detailed technical specifications.
No datasheet is available for this part.