This is an Illinois Capacitor 16V 4700uF 20% electrolytic capacitor with a radial termination style and through hole mounting. It has a standard ESR type and operates between -55°C and 105°C. The capacitor has a ripple current rating of 1600 and a leakage current of 2256uA at 1 minute and 752uA at 2 minutes.
Illinois Capacitor 478CKH016MSI technical specifications.
| Capacitance | 4700uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.0882Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1600mA |
| Leakage Current | 2256@1Min|752@2MinuA |
| Lifetime | 2000h |
| Size | 16 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 478CKH016MSI to view detailed technical specifications.
No datasheet is available for this part.