This 16VDC electrolytic capacitor has a capacitance of 4700uF with a tolerance of 20%. It has a negative capacitance tolerance of -20 and a DC rated voltage of 16VDC. The capacitor's ESR is 0.0882 and its ripple current is 1600. It has a leakage current of 2256uA at 1 minute and 752uA at 2 minutes. The capacitor's lifetime is 2000 hours and it operates between -55°C and 105°C.
Illinois Capacitor 478CKH016MSQ technical specifications.
| Capacitance | 4700uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.0882Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1600mA |
| Leakage Current | 2256@1Min|752@2MinuA |
| Lifetime | 2000h |
| Size | 16 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 478CKH016MSQ to view detailed technical specifications.
No datasheet is available for this part.