The 478CKS010MSH is a 10V 4700uF 20% 10W through hole aluminum electrolytic capacitor from Illinois Capacitor. It features a standard ESR of 0.099 and a maximum operating temperature range of -40 to 85 degrees Celsius. The capacitor has a radial termination style and a cylindrical can construction. It is designed for through hole mounting with a terminal pitch of 5mm. The 478CKS010MSH is suitable for applications requiring a high capacitance value and moderate voltage rating.
Illinois Capacitor 478CKS010MSH technical specifications.
| Capacitance | 4700uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.099Ohm |
| Ripple Current | 1780mA |
| Leakage Current | 1410@1Min|470@2MinuA |
| Lifetime | 1000h |
| Size | 12.5 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 478CKS010MSH to view detailed technical specifications.
No datasheet is available for this part.