This 16V 4700uF aluminum electrolytic capacitor features a 20% tolerance and a standard ESR type. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The capacitor is designed for through hole mounting with a radial termination style and a 7.5mm terminal pitch. It has a cylindrical can construction and a 16mm size.
Illinois Capacitor 478CKS016MCC technical specifications.
| Capacitance | 4700uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.085Ohm |
| Ripple Current | 2090mA |
| Leakage Current | 2256@1Min|752@2MinuA |
| Lifetime | 1000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 478CKS016MCC to view detailed technical specifications.
No datasheet is available for this part.