The 478CKS025MCC is an aluminum electrolytic capacitor with a capacitance of 4700uF and a voltage rating of 25VDC. It has a tolerance of 20% and a DC rated voltage of 25V. The capacitor has an ESR of 0.078 and a ripple current of 2420. It is designed for through hole mounting with a radial termination style. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 7.5. It operates within a temperature range of -40 to 85 degrees Celsius.
Illinois Capacitor 478CKS025MCC technical specifications.
| Capacitance | 4700uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.078Ohm |
| Ripple Current | 2420mA |
| Leakage Current | 3525@1Min|1175@2MinuA |
| Lifetime | 1000h |
| Size | 16 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 478CKS025MCC to view detailed technical specifications.
No datasheet is available for this part.