This 4700uF electrolytic capacitor has a rated voltage of 25VDC and a tolerance of 20%. It features an ESR of 0.078 and a ripple current of 2200. The capacitor has a leakage current of 3525uA at 1 minute and 1175uA at 2 minutes. It is constructed with an aluminum cylindrical can and has a radial termination style. The capacitor is rated for 1000 hours of operation and has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
Illinois Capacitor 478CKS025MQVCC technical specifications.
| Capacitance | 4700uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| ESR | 0.078Ohm |
| Ripple Current | 2200mA |
| Leakage Current | 3525@1Min|1175@2MinuA |
| Lifetime | 1000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 478CKS025MQVCC to view detailed technical specifications.
No datasheet is available for this part.