This 4700uF electrolytic capacitor has a rated voltage of 50VDC and a tolerance of 20%. It features a standard ESR type and a snap-in termination style. The capacitor measures 25x40mm and is designed for through-hole mounting. It operates within a temperature range of -40°C to 105°C.
Illinois Capacitor 478LMU050M2CF technical specifications.
| Capacitance | 4700uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 0.08818Ohm |
| Ripple Current | 2450mA |
| Leakage Current | 2000@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 478LMU050M2CF to view detailed technical specifications.
No datasheet is available for this part.