This 10V 4700uF polarized aluminum electrolytic capacitor is designed for through hole mounting. It operates within a temperature range of -40°C to 105°C. The capacitor features a capacitance of 4700uF and a DC rated voltage of 10V.
Illinois Capacitor 478TMA010M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 31 |
| Polarity | POLARIZED |
| Capacitance | 4700 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | TMA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 478TMA010M to view detailed technical specifications.
No datasheet is available for this part.