16V, 4700µF polarized aluminum electrolytic capacitor with axial leads for through-hole mounting. Features a wide operating temperature range from -40°C to 85°C and a capacitance tolerance of ±20%. This two-terminal component is designed for general electronic applications.
Illinois Capacitor 478TTA016M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Capacitance | 4700 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | TTA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 478TTA016M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.