High-performance aluminum electrolytic capacitor with 4700µF capacitance and 25V DC rated voltage. Features a 20% capacitance tolerance, 0.081 Ohm ESR, and 2190mA ripple current capability. Operating temperature range spans from -40°C to 85°C, with a rated lifespan of 2000 hours at 85°C. This polarized axial component is designed for standard applications.
Illinois Capacitor 478TTA025M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Capacitance | 4700 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | TTA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 478TTA025M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.