Aluminum electrolytic capacitor, polarized, featuring a capacitance of 4700µF and a DC rated voltage of 50V. This through-hole mount component offers a wide operating temperature range from -40°C to 85°C. It has two axial terminals and a ±20% tolerance.
Illinois Capacitor 478TTA050M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Capacitance | 4700 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | TTA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 478TTA050M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.