Illinois Capacitor 503GCR050Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Length | 3 |
| Manufacturer Series | 503GCR050Z |
| Capacitance | 0.05 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | GCR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.23.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Illinois Capacitor 503GCR050Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.