The 503HC1102K2CM6 is a 1000VAC power film capacitor with a capacitance of 0.05uF and a tolerance of 10%. It has a dielectric material of polypropylene and an ESR of 0.0015. The capacitor is designed for screw mount applications and has a size of 68 X 30 X 30.2. It operates within a temperature range of -40 to 85 degrees Celsius.
Illinois Capacitor 503HC1102K2CM6 technical specifications.
| Capacitance | 0.05uF |
| Voltage | 1000VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 1000VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0015Ohm |
| Type | Power Film |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Screw Mount |
| Termination Style | Screw Terminal |
| Size | 68 X 30 X 30.2mm |
| Special Features | High AC Voltage|High Current |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 503HC1102K2CM6 to view detailed technical specifications.
No datasheet is available for this part.