The 504HC1700K2CM6 film capacitor from Illinois Capacitor is a power film capacitor with a capacitance of 0.5uF and an operating voltage of 700VAC. It features a tolerance of 10% and a dielectric material of polypropylene (PP). The capacitor is designed for screw mount applications and has a termination style of screw terminal. It operates within a temperature range of -40°C to 85°C and has a high AC voltage and current rating.
Illinois Capacitor 504HC1700K2CM6 technical specifications.
| Capacitance | 0.5uF |
| Voltage | 700VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 700VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.001Ohm |
| Type | Power Film |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Screw Mount |
| Termination Style | Screw Terminal |
| Size | 68 X 30 X 30.2mm |
| Special Features | High AC Voltage|High Current |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 504HC1700K2CM6 to view detailed technical specifications.
No datasheet is available for this part.