The 505HC3400K4VM6 film capacitor from Illinois Capacitor features a capacitance of 5uF with a tolerance of 10%. It operates at a maximum voltage of 400VAC and has a dielectric of polypropylene (PP). The capacitor is designed for screw mount applications and has a termination style of screw terminal. It is rated for operation between -40°C and 85°C.
Illinois Capacitor 505HC3400K4VM6 technical specifications.
| Capacitance | 5uF |
| Voltage | 400VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 400VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0001Ohm |
| Type | Power Film |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Screw Mount |
| Termination Style | Screw Terminal |
| Size | 75 X 50 X 30.2mm |
| Special Features | High AC Voltage|High Current |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 505HC3400K4VM6 to view detailed technical specifications.
No datasheet is available for this part.