The 505MABA01KJM film capacitor from Illinois Capacitor is a motor run and power supply capacitor with a capacitance of 5uF. It has a DC rated voltage of 800VDC and an AC rated voltage of 500VAC. The capacitor has a tolerance of 10% and is designed for through hole mounting with a radial termination style. It operates within a temperature range of -40 to 100 degrees Celsius.
Illinois Capacitor 505MABA01KJM technical specifications.
| Capacitance | 5uF |
| Voltage | 800VDC|400VAC|432VAC|500VAC |
| Tolerance | 10% |
| DC Rated Voltage | 800VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 500VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Motor Run and Power Supply |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 42.5 X 28 X 37mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Illinois Capacitor 505MABA01KJM to view detailed technical specifications.
No datasheet is available for this part.